
* Images are for reference only
ATUC64L4U-ZAUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATUC64L4U-ZAUR
- JLCPCB Part #
- C610596
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.62V~3.6V 12bit 16KB 32 Bit 36 50MHz 64KB AVR Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0273
200+
$2.7198
500+
$2.6250
1000+
$2.5769
Related Products
Welcome back, may I help you?