This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F97J60T-I/PF

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F97J60T-I/PF
JLCPCB Part #
C632142
Package
TQFP-100(14x14)
Description
-40℃~+85℃ 10bit 128KB 2V~3.6V 3.71875KB 41.667MHz 70 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Stack overflow reset TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $15.3258
10+ $14.8242

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons