
* Images are for reference only
AT28C010E-12TU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28C010E-12TU
- JLCPCB Part #
- C1350499
- Package
- TSOP-32-8.0mm
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10ms 1Mbit 4.5V~5.5V Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function Parallel Port (Parallel) TSOP-32-8.0mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 156
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9859
30+
$22.8097
Related Products
Welcome back, may I help you?