This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F66J11T-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F66J11T-I/PT
JLCPCB Part #
C630911
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 10bit 2V~3.6V 3.837890625KB 48MHz 52 64KB 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Stack overflow reset TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 1200

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $7.4511
10+ $6.4092
30+ $5.7734
100+ $5.2420

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons