
* Images are for reference only
ATSAM4SD16CA-CFUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4SD16CA-CFUR
- JLCPCB Part #
- C617346
- Package
- VFBGA-100
- Description
- -40℃~+85℃ 1.62V~3.6V 120MHz 12bit 12bit 160KB 1MB 32 Bit 79 ARM Cortex-M4 Built-in FLASH VFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0357
10+
$11.4587
30+
$10.4619
100+
$9.5933
Welcome back, may I help you?