
* Images are for reference only
PIC18F56K42-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F56K42-I/MV
- JLCPCB Part #
- C219478
- Package
- QFN-48-EP(6x6)
- Description
- -40℃~+85℃ 1KB 2.3V~5.5V 44 4KB 64KB 64MHz 8 Bit Built-in FLASH PIC QFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8604
10+
$1.5979
30+
$1.4352
100+
$1.2661
500+
$1.1904
1000+
$1.1582
Related Products
Welcome back, may I help you?