
* Images are for reference only
PIC16F18154-I/STX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18154-I/STX
- JLCPCB Part #
- C20297110
- Package
- VQFN-28(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 24 32MHz 512Byte 7KB 8 Bit Built-in+External FLASH PIC VQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3214
182+
$0.9264
455+
$0.8958
1001+
$0.8798
Welcome back, may I help you?