
* Images are for reference only
PIC16C54-XT/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C54-XT/SS
- JLCPCB Part #
- C639077
- Package
- SSOP-20-208mil
- Description
- 0℃~+70℃ 12 25Byte 3V~6.25V 4MHz 768Byte 8 Bit External OTP PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2414
10+
$1.8966
30+
$1.6790
100+
$1.4583
500+
$1.3584
1000+
$1.3149
Related Products
Welcome back, may I help you?