This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F54Q71-I/6LX

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F54Q71-I/6LX
JLCPCB Part #
C20297148
Package
VQFN-48(6x6)
Description
-40℃~+85℃ 1.8V~5.5V 16KB 1KB 256Byte 44 64MHz 8 Bit Built-in+External FLASH PIC VQFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 61

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7247
183+ $1.8864
488+ $1.8221
976+ $1.7916
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons