
* Images are for reference only
PIC18F55Q71-I/6LX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F55Q71-I/6LX
- JLCPCB Part #
- C20297150
- Package
- VQFN-48(6x6)
- Description
- -40℃~+85℃ 1.8V~5.5V 256Byte 2KB 32KB 44 64MHz 8 Bit Built-in+External FLASH PIC VQFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8081
183+
$1.9201
488+
$1.8559
976+
$1.8238
Welcome back, may I help you?