
* Images are for reference only
PIC18F46Q43-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F46Q43-I/P
- JLCPCB Part #
- C3231811
- Package
- PDIP-40
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 1KB 36 4KB 64KB 64MHz 8 Bit 8bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Touch function、Window watchdog (WWDG)、Stack overflow reset PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.7421
10+
$4.0589
30+
$3.6529
100+
$3.2420
500+
$3.0519
1000+
$2.9665
Related Products
Welcome back, may I help you?