This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DSC1121BI1-026.0000

Extended
Manufacturer
Microchip Tech
MFR.Part #
DSC1121BI1-026.0000
JLCPCB Part #
C17434683
Package
SMD
Description
-40℃~+85℃ 2.25V~3.6V 26MHz 35mA CMOS ±50ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2624
216+ $1.3021
504+ $1.2588
1008+ $1.2379
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons