
* Images are for reference only
PIC18F4682T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F4682T-I/PT
- JLCPCB Part #
- C630865
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1KB 3.25KB 36 4.2V~5.5V 40MHz 8 Bit 80KB Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2214
10+
$4.4569
30+
$4.0018
100+
$3.5418
500+
$3.3303
1200+
$3.2341
Related Products
Welcome back, may I help you?