
* Images are for reference only
PIC16LF72T-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF72T-I/SS
- JLCPCB Part #
- C628960
- Package
- SSOP28-208mil
- Description
- -40℃~+85℃ 128Byte 20MHz 22 2V~5.5V 3.5KB 8 Bit External FLASH PIC SSOP28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6627
10+
$2.2511
30+
$1.9938
100+
$1.7317
500+
$1.6128
1000+
$1.5613
Related Products
Welcome back, may I help you?