This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F45Q71-I/MP

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F45Q71-I/MP
JLCPCB Part #
C20297145
Package
QFN-40(5x5)
Description
-40℃~+85℃ 1.8V~5.5V 256Byte 2KB 32KB 37 64MHz 8 Bit Built-in+External FLASH PIC QFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8856
219+ $1.9491
511+ $1.8849
1022+ $1.8528

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons