
* Images are for reference only
PIC16F724-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F724-I/P
- JLCPCB Part #
- C647842
- Package
- PDIP-40
- Description
- -40℃~+85℃ 1.8V~5.5V 192Byte 20MHz 36 7KB 8 Bit 8bit Built-in FLASH PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6142
200+
$1.3987
500+
$1.3503
1000+
$1.3262
Related Products
Welcome back, may I help you?