
* Images are for reference only
HSM160JE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HSM160JE3/TR13
- JLCPCB Part #
- C6571590
- Package
- DO-214BA
- Description
- -55℃~+175℃ 1 Independent 100uA@60V 1A 50A 60V 690mV@1A DO-214BA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8570
200+
$0.7409
500+
$0.7167
1000+
$0.7039
Welcome back, may I help you?