
* Images are for reference only
PIC18F4585T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F4585T-I/PT
- JLCPCB Part #
- C630850
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 1KB 3.25KB 36 4.2V~5.5V 40MHz 48KB 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7137
200+
$4.5340
500+
$4.3750
1200+
$4.2963
Welcome back, may I help you?