
* Images are for reference only
PIC18F25Q10-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F25Q10-I/SS
- JLCPCB Part #
- C641860
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 25 256Byte 2KB 32KB 5bit 64MHz 8 Bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 7
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3952
10+
$1.3599
30+
$1.3374
100+
$1.3133
Related Products
Welcome back, may I help you?