
* Images are for reference only
PIC16C55-10/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C55-10/SS
- JLCPCB Part #
- C641634
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 10MHz 20 25Byte 4.5V~5.5V 768Byte 8 Bit External OTP PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9600
10+
$2.5266
30+
$2.2688
100+
$2.0077
500+
$1.8885
1000+
$1.8337
Related Products
Welcome back, may I help you?