This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F2523T-I/ML

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F2523T-I/ML
JLCPCB Part #
C630022
Package
QFN-28(6x6)
Description
-40℃~+85℃ 1.5KB 12bit 25 256Byte 32KB 4.2V~5.5V 40MHz 8 Bit Built-in FLASH PIC QFN-28(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5666
200+ $3.3161
500+ $3.1988
1000+ $3.1410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons