
* Images are for reference only
CAP1214-1-EZK-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CAP1214-1-EZK-TR
- JLCPCB Part #
- C2652059
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 14 250uA 3V~3.6V 550uA 8kV Capacitive Touch、自动灵敏度校准、接近检测、集成LED驱动器 QFN-32-EP(5x5) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.3519
10+
$4.6014
30+
$4.1456
100+
$3.7623
Related Products
Welcome back, may I help you?