This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F14Q41T-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F14Q41T-I/SO
JLCPCB Part #
C5179768
Package
SOIC-20-300mil
Description
-40℃~+85℃ 1.8V~5.5V 16KB 18 1KB 512Byte 64MHz 8 Bit Built-in FLASH PIC SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5098
200+ $1.3595
500+ $1.3112
1000+ $1.2870
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons