
* Images are for reference only
PIC18F04Q40-E/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F04Q40-E/SL
- JLCPCB Part #
- C3234246
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.8V~5.5V 12 12bit 16KB 1KB 512Byte 64MHz 8 Bit 8bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Touch function、Window watchdog (WWDG)、Stack overflow reset SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7219
10+
$2.3015
30+
$2.0390
100+
$1.7700
500+
$1.6492
1000+
$1.5961
Related Products
Welcome back, may I help you?