
* Images are for reference only
2N3766
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3766
- JLCPCB Part #
- C3201431
- Package
- TO-66(TO-213AA)
- Description
- -65℃~+200℃ 2.5V 25W 40 500uA 60V NPN TO-66(TO-213AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.2413
200+
$28.7305
500+
$27.7207
1000+
$27.2215
Welcome back, may I help you?