
* Images are for reference only
PIC18C801-I/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18C801-I/L
- JLCPCB Part #
- C647259
- Package
- PLCC-84(29.3x29.3)
- Description
- -40℃~+85℃ 1.5KB 10bit 25MHz 37 4.2V~5.5V 8 Bit External PIC ROMless PLCC-84(29.3x29.3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8039
200+
$3.4072
500+
$3.2880
1000+
$3.2284
Welcome back, may I help you?