
* Images are for reference only
PIC18C801-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18C801-I/PT
- JLCPCB Part #
- C635537
- Package
- TQFP-80(12x12)
- Description
- -40℃~+85℃ 1.5KB 10bit 25MHz 37 4.2V~5.5V 8 Bit External PIC ROMless TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0107
200+
$2.7138
500+
$2.6188
1000+
$2.5721
Related Products
Welcome back, may I help you?