
* Images are for reference only
PIC16LF874AT-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF874AT-I/PT
- JLCPCB Part #
- C630819
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10MHz 128Byte 192Byte 2V~5.5V 33 7KB 8 Bit External FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1246
10+
$3.5209
30+
$3.1613
100+
$2.7984
500+
$2.6314
1200+
$2.5560
Welcome back, may I help you?