
* Images are for reference only
PIC16LF874A-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF874A-I/PT
- JLCPCB Part #
- C634449
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10MHz 10bit 128Byte 192Byte 2V~5.5V 33 7KB 8 Bit External FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4808
200+
$0.1861
500+
$0.1795
1000+
$0.1763
Related Products
Welcome back, may I help you?