
* Images are for reference only
PIC16LF873-04I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF873-04I/SP
- JLCPCB Part #
- C643388
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 10bit 128Byte 192Byte 22 2V~5.5V 4MHz 7KB 8 Bit External FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0502
200+
$3.5032
500+
$3.3796
1000+
$3.3186
Related Products
Welcome back, may I help you?