
* Images are for reference only
PIC16F1828-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1828-I/SO
- JLCPCB Part #
- C643276
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 17 256Byte 256Byte 32MHz 7KB 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Touch function、Stack overflow reset SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2395
10+
$3.6339
30+
$3.2747
100+
$2.9123
500+
$2.7447
1000+
$2.6690
Related Products
Welcome back, may I help you?