
* Images are for reference only
AT91SAM7S256C-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91SAM7S256C-MU
- JLCPCB Part #
- C3228253
- Package
- QFN-64(9x9)
- Description
- -40℃~+85℃ 1.65V~1.95V 10bit 16/32 Bit 256KB 32 55MHz 64KB Built-in FLASH QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1197
260+
$4.3044
520+
$4.1518
1040+
$4.0780
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?