
* Images are for reference only
PIC16LF627AT-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF627AT-I/ML
- JLCPCB Part #
- C629911
- Package
- UQFN-28-EP(4x4)
- Description
- -40℃~+85℃ 1.75KB 128Byte 16 20MHz 224Byte 2V~5.5V 8 Bit Built-in FLASH PIC UQFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5579
200+
$0.9907
500+
$0.9552
1000+
$0.9391
Welcome back, may I help you?