This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP4162-103E/SN

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP4162-103E/SN
JLCPCB Part #
C220782
Package
SOIC-8-150mil
Description
-40℃~+125℃ 1 10kΩ 1MHz 2.7V~5.5V 257 50ppm/℃ EEPROM Linear SPI ±20% SOIC-8-150mil Digital Potentiometers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 100

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0390
100+ $0.0201

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons