
* Images are for reference only
PIC32CM5164LE00048-I/Y8X
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32CM5164LE00048-I/Y8X
- JLCPCB Part #
- C5225400
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.62V~3.63V 12bit 12bit 32 Bit 34 48MHz 512KB 64KB 8KB ARM Cortex-M23 Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.2312
10+
$5.3454
30+
$4.8059
100+
$4.3534
Welcome back, may I help you?