
* Images are for reference only
PIC16LF15313-E/RF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF15313-E/RF
- JLCPCB Part #
- C635341
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1.8V~3.6V 10bit 224Byte 256Byte 3.5KB 32MHz 5bit 6 8 Bit Built-in FLASH PIC TDFN-8-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9521
200+
$0.3693
500+
$0.3565
1000+
$0.3500
Related Products
Welcome back, may I help you?