This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC37300-3.3BR TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC37300-3.3BR TR
JLCPCB Part #
C19405409
Package
-
Description
-40℃~+125℃ 1 3.3V 3A 500mV@(3A) 6V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0397
200+ $2.0117
750+ $1.9443
1500+ $1.9106

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons