
* Images are for reference only
PIC16LF1527T-I/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1527T-I/MR
- JLCPCB Part #
- C624225
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.5KB 1.8V~3.6V 20MHz 28KB 54 8 Bit Built-in FLASH PIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9153
10+
$1.6199
30+
$1.4353
100+
$1.2458
500+
$1.1607
1000+
$1.1238
Related Products
Welcome back, may I help you?