
* Images are for reference only
PIC12F1822T-I/RF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F1822T-I/RF
- JLCPCB Part #
- C623993
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 128Byte 256Byte 3.5KB 32MHz 5bit 6 8 Bit Built-in FLASH PIC DFN-8-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5528
10+
$2.1691
30+
$1.9282
100+
$1.6826
500+
$1.5702
1000+
$1.5237
Related Products
Welcome back, may I help you?