This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16LF1459-E/P

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16LF1459-E/P
JLCPCB Part #
C647118
Package
PDIP-20
Description
-40℃~+125℃ 1.8V~3.6V 10bit 14 14KB 1KB 48MHz 5bit 8 Bit Built-in FLASH PIC PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8691
200+ $1.1110
500+ $1.0725
1000+ $1.0533

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons