
* Images are for reference only
PIC16LC924-04I/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC924-04I/L
- JLCPCB Part #
- C647233
- Package
- PLCC-68(24.2x24.2)
- Description
- -40℃~+85℃ 176Byte 2.5V~6V 25 4MHz 7KB 8 Bit External OTP PIC PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1791
10+
$3.5658
30+
$3.2030
100+
$2.8353
500+
$2.6652
1000+
$2.5881
Related Products
Welcome back, may I help you?