
* Images are for reference only
PIC16LC774T-I/PQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC774T-I/PQ
- JLCPCB Part #
- C632622
- Package
- MQFP-44(10x10)
- Description
- -40℃~+85℃ 12bit 2.5V~5.5V 20MHz 256Byte 33 7KB 8 Bit External OTP PIC MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5104
200+
$3.2936
500+
$3.1780
900+
$3.1217
Welcome back, may I help you?