
* Images are for reference only
ATSAMD21G17L-MNT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD21G17L-MNT
- JLCPCB Part #
- C2053492
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1.62V~3.63V 10bit 128KB 12bit 16KB 32 Bit 38 48MHz ARM Cortex-M0+ Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1027
200+
$1.2004
500+
$1.1587
1000+
$1.1379
Related Products
Welcome back, may I help you?