
* Images are for reference only
MIC2238-SSYML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2238-SSYML-TR
- JLCPCB Part #
- C621705
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 2 2.5MHz 2.5V~5.5V 3.3V 800mA Buck Buck Built-in Fixed Yes DFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3829
10+
$3.7531
30+
$3.3794
100+
$3.0008
500+
$2.8253
1000+
$2.7464
Welcome back, may I help you?