
* Images are for reference only
JANTXV1N758A-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N758A-1
- JLCPCB Part #
- C6281083
- Package
- DO-35
- Description
- 10V 1uA@8V 500mW 7Ω DO-35 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4898
200+
$4.9847
500+
$4.8172
1000+
$4.7350
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?