
* Images are for reference only
PIC16LC67-04/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC67-04/PT
- JLCPCB Part #
- C634376
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 14KB 2.5V~6V 33 368Byte 4MHz 8 Bit External OTP PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7722
200+
$4.5568
500+
$4.3957
1000+
$4.3167
Related Products
Welcome back, may I help you?