
* Images are for reference only
PIC16LC62A-04/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC62A-04/SS
- JLCPCB Part #
- C184392
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 128Byte 2.5V~6V 22 3.5KB 4MHz 8 Bit External OTP PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0849
10+
$3.9931
30+
$3.9302
100+
$3.8690
Related Products
Welcome back, may I help you?