
* Images are for reference only
MCP3422A1T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3422A1T-E/SN
- JLCPCB Part #
- C623260
- Package
- SOIC-8
- Description
- -40℃~+125℃ 18 2 2.7V~5.5V 3.75Hz Auto calibration、Power-on reset、Bipolar input Built-in Built-in I2C Sigma-Delta Support Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1952
10+
$6.2094
30+
$5.6086
100+
$5.1045
Welcome back, may I help you?