
* Images are for reference only
PIC16F726-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F726-E/ML
- JLCPCB Part #
- C639837
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+125℃ 1.8V~5.5V 14KB 20MHz 25 368Byte 8 Bit 8bit Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2510
200+
$0.8718
500+
$0.8412
1000+
$0.8250
Related Products
Welcome back, may I help you?