
* Images are for reference only
PIC16F15244-E/REB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15244-E/REB
- JLCPCB Part #
- C3216889
- Package
- VQFN-20(3x3)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 17 32MHz 7KB 8 Bit Built-in FLASH PIC VQFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8799
200+
$0.3404
490+
$0.3292
980+
$0.3228
Related Products
Welcome back, may I help you?